MINIDP2DPMM6-C

Amphenol ProLabs
46-MINIDP2DPMM6C
MINIDP2DPMM6-C

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 6ft Mini-DisplayPort 1.1 Male to DisplayPort 1.2 Male Black Cable For Resolution Up to 3840x2160 (4K UHD)

Lifecycle:
New At Mouser

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,61 € 9,61 €
8,51 € 85,10 €
8,19 € 204,75 €
7,42 € 742,00 €
6,77 € 1.692,50 €
6,33 € 3.165,00 €
5,81 € 5.810,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
Converter Cable
DisplayPort, Mini
DisplayPort
6 ft
Black
AAV
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: CN
Country of Origin: VN
Gender: Male / Male
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 68524182
Unit Weight: 362,874 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99