MEM3745-128CF-C

Amphenol ProLabs
46-MEM3745128CFC
MEM3745-128CF-C

Mfr.:

Description:
Universal Flash Storage - UFS Cisco MEM3745-128CF Compatible Factory Original 128MB 68-pin Compact Flash

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
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
67,30 € 67,30 €
65,17 € 651,70 €
64,42 € 1.610,50 €
63,86 € 3.193,00 €
63,31 € 6.331,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Universal Flash Storage - UFS
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
MNE
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Universal Flash Storage (UFS)
Factory Pack Quantity: 1
Part # Aliases: 28974058
Unit Weight: 340,194 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473309100
ECCN:
EAR99

Memory Modules

Amphenol ProLabs Memory Modules are designed to upgrade desktop, laptop, and server memory, including DDR4 and DDR5. These robust modules offer seamless integration into a wide range of systems and servers, such as Aruba Networks®, Cisco®, Crucial®, Dell®, HP®, Juniper Networks®, and Lenovo®, as well as industry and JEDEC standards. The components help enhance performance, increase data throughput, and reduce transaction response time. ProLabs tests the modules in extreme operating environments to enable maximum system uptime and reliability. Amphenol ProLabs Memory Modules are designed for energy efficiency and can be used for servers, laptops, desktops, flash, and consumer memory.

FEATURED PRODUCTS
AMPHENOL