LX-SFP-1G-C

Amphenol ProLabs
46-LXSFP1GC
LX-SFP-1G-C

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers MSA and TAA 1000Base-LX SFP Transceiver (SMF, 1310nm, 10km, LC, DOM)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,10 € 63,10 €
52,93 € 529,30 €
47,10 € 4.710,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Transceivers
1310 nm
1 Gb/s
Singlemode
SFP
3.3 V
0 C
+ 70 C
Ethernet, Fibre Channel
LC
10 km
NTR
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 34147694
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699090
USHTS:
8517620090
ECCN:
5A991.b.1

1G Transceivers

Amphenol ProLabs 1G Transceivers provide dependable, cost-effective connectivity for switches, routers, and basic network links. These transceivers are fully tested for multi-vendor compatibility, ensuring seamless drop-in performance across your existing infrastructure. The 1G transceivers offer a simple and trusted solution for upgrading or maintaining foundational network connections. These transceivers feature a hot-pluggable module design and are housed in a metal enclosure with low EMI. The 1G transceivers are INF‑8074 compliant and offer excellent ESD protection. These transceivers are RoHS-compliant and lead-free.