HDMIHSMM20-C

Amphenol ProLabs
46-HDMIHSMM20C
HDMIHSMM20-C

Mfr.:

Description:
HDMI Cables 20ft HDMI 1.4 Male to HDMI 1.4 Male Black Cable Which Supports Ethernet Channel For Resolution Up to 4096x2160 (DCI 4K)

Lifecycle:
New At Mouser

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,13 € 14,13 €
12,25 € 122,50 €
11,61 € 290,25 €
11,44 € 572,00 €
10,10 € 1.010,00 €
9,42 € 2.355,00 €
9,22 € 4.610,00 €
8,75 € 8.750,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: HDMI Cables
RoHS:  
HDMI
19 Position
HDMI
19 Position
Male / Male
20 ft
Black
Brand: Amphenol ProLabs
Country of Assembly: CN
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: HDMI Cables
Series: AAV
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 70664290
Unit Weight: 589,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99