GLC-TE-C

Amphenol ProLabs
46-GLCTEC
GLC-TE-C

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Cisco GLC-TE Compatible TAA 10/100/1000Base-TX SFP Transceiver (Copper, 100m, RJ-45, -40 to 85C)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
18
Expected 6/2/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,50 € 53,50 €
44,52 € 445,20 €
40,25 € 4.025,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Transceivers
1 Gb/s
SFP
3.3 V
- 40 C
+ 85 C
Ethernet
RJ-45
100 m
NTR
Brand: Amphenol ProLabs
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 28970158
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

1G Transceivers

Amphenol ProLabs 1G Transceivers provide dependable, cost-effective connectivity for switches, routers, and basic network links. These transceivers are fully tested for multi-vendor compatibility, ensuring seamless drop-in performance across your existing infrastructure. The 1G transceivers offer a simple and trusted solution for upgrading or maintaining foundational network connections. These transceivers feature a hot-pluggable module design and are housed in a metal enclosure with low EMI. The 1G transceivers are INF‑8074 compliant and offer excellent ESD protection. These transceivers are RoHS-compliant and lead-free.