EXPI9301CT-C

Amphenol ProLabs
46-EXPI9301CTC
EXPI9301CT-C

Mfr.:

Description:
Ethernet Modules Intel EXPI9301CT Comparable 10/100/1000Mbs Single RJ-45 Port 100m PCIe 2.0 x4 Network Interface Card

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,41 € 42,41 €
35,84 € 358,40 €
34,08 € 852,00 €
33,62 € 1.681,00 €
31,93 € 3.193,00 €
31,20 € 7.800,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Modules
RoHS:  
Ethernet Network Adapters
1 x RJ45
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet, PCIe
0 C
+ 55 C
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 99 mm x 55.5 mm x 1.6 mm
Power Consumption: 1 W
Product Type: Ethernet Modules
Series: NPC
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 28972342
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1