EX-SFP-10GE-SR-C

Amphenol ProLabs
46-EXSFP10GESRC
EX-SFP-10GE-SR-C

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Juniper Networks EX-SFP-10GE-SR Compatible TAA 10GBase-SR SFP+ Transceiver (MMF, 850nm, 300m, LC, DOM)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 5

Stock:
5 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
184,47 € 184,47 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Transceivers
850 nm
10 Gb/s
Multimode
SFP+
3.3 V
0 C
+ 70 C
Ethernet, Fibre Channel
LC
300 m
NTR
Brand: Amphenol ProLabs
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 28969173
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

10GBASE Transceivers

Amphenol ProLabs 10GBASE Transceivers are available in Short‑Reach (SR), Long‑Reach (LR), and copper (RJ‑45) options, providing standards‑based 10 Gigabit Ethernet connectivity. These tranceivers are hot‑swappable, uniquely serialized, and data‑traffic and application tested to ensure OEM‑equivalent initialization and performance. The 10GBASE-SR transceivers feature a wavelength of 850nm with a range of up to 300m, while the 10GBASE-LR transceivers feature a wavelength of 1310nm with a range of up to 10km.