DVID2DVIDSL6F-C

Amphenol ProLabs
46-DVID2DVIDSL6FC
DVID2DVIDSL6F-C

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 6ft DVI-D Single Link (18+1 pin) Male to DVI-D Single Link (18+1 pin) Male Black Cable For Resolution Up to 1920x1200 (WUXGA)

Lifecycle:
New At Mouser

In Stock: 18

Stock:
18 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,03 € 11,03 €
9,79 € 97,90 €
9,41 € 235,25 €
8,53 € 853,00 €
7,77 € 1.942,50 €
7,28 € 3.640,00 €
6,67 € 6.670,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
Converter Cable
DVI-D
DVI-D
6 ft
AAV
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Gender: Male / Male
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 68524178
Unit Weight: 635,029 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99