DISPORT2HDMIMM2M-C

Amphenol ProLabs
46-DISPORT2HDMIMM2MC
DISPORT2HDMIMM2M-C

Mfr.:

Description:
HDMI Cables 2m DisplayPort Male to HDMI Male Black Cable Which Requires DP++ For Resolution Up to 3840x2160 (4K UHD)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,99 € 18,99 €
16,57 € 165,70 €
15,54 € 388,50 €
14,41 € 720,50 €
13,80 € 1.380,00 €
12,94 € 3.235,00 €
12,30 € 6.150,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: HDMI Cables
RoHS:  
DisplayPort
HDMI
19 Position
Male / Male
2 m
Black
Brand: Amphenol ProLabs
Product Type: HDMI Cables
Series: AAV
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 90599768
Unit Weight: 317,514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.