DISPLAYPORT6F-C

Amphenol ProLabs
46-DISPLAYPORT6FC
DISPLAYPORT6F-C

Mfr.:

Description:
Audio Cables / Video Cables / RCA Cables 6ft DisplayPort 1.2 Male to Male Black Cable For Resolution Up to 3840x2160 (4K UHD)

Lifecycle:
New At Mouser

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,38 € 15,38 €
13,06 € 130,60 €
12,25 € 306,25 €
11,66 € 583,00 €
11,07 € 1.107,00 €
10,33 € 2.582,50 €
9,61 € 4.805,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Audio Cables / Video Cables / RCA Cables
RoHS:  
Video Cables
Video Extension Cable
DisplayPort
DisplayPort
6 ft
Black
AAV
Brand: Amphenol ProLabs
Gender: Male / Male
Product Type: AV Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 68524172
Unit Weight: 408,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.