DISPLAYPORT2HDMIADPT-C

Amphenol ProLabs
46-DISPYPT2HDMIADPTC
DISPLAYPORT2HDMIADPT-C

Mfr.:

Description:
HDMI Cables DisplayPort 1.2 Male to HDMI 1.3 Female Black Adapter Which Requires DP++ For Resolution Up to 2560x1600 (WQXGA)

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
9
Expected 6/4/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,91 € 16,91 €
14,37 € 143,70 €
13,47 € 336,75 €
12,82 € 641,00 €
12,30 € 1.230,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: HDMI Cables
RoHS:  
DisplayPort
HDMI
19 Position
Male / Male
Black
Brand: Amphenol ProLabs
Product Type: HDMI Cables
Series: AAV
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 68524202
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.