DISPLAYPORT2HDMI-C

Amphenol ProLabs
46-DISPLAYPORT2HDMIC
DISPLAYPORT2HDMI-C

Mfr.:

Description:
HDMI Cables 8in DisplayPort 1.2 Male to HDMI 1.3 Female Black Adapter Cable Which Requires DP++ For Resolution Up to 1080x1920(FHD) at 60hz

Lifecycle:
New At Mouser

In Stock: 8

Stock:
8
Can Dispatch Immediately
On Order:
13
Expected 6/5/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,74 € 14,74 €
12,65 € 126,50 €
11,93 € 298,25 €
11,56 € 578,00 €
10,59 € 1.059,00 €
9,91 € 2.477,50 €
9,37 € 4.685,00 €
9,27 € 9.270,00 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: HDMI Cables
RoHS:  
DisplayPort
HDMI
19 Position
Male / Female
8 in
Black
Brand: Amphenol ProLabs
Product Type: HDMI Cables
Series: AAV
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 68524187
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8544421000
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.