C-TC-30M24-LCLCOM4PPE-2MBOD

Amphenol ProLabs
46-C30M24LCOPE2MBOD
C-TC-30M24-LCLCOM4PPE-2MBOD

Mfr.:

Description:
Fibre Optic Cable Assemblies 30m 24xLC to 24xLC Aqua OM4 OFNP (Plenum-Rated) MMF Fiber Trunk Cable with 2m Breakout Legs and Pulling Eye

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
723,72 € 723,72 €
670,59 € 6.705,90 €
25 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Cable Assemblies
RoHS:  
NSC
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 82019485
Unit Weight: 589,670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99