C-ST-SC-5M5OM4-TAA

Amphenol ProLabs
46-CSTSC5M5OM4TAA
C-ST-SC-5M5OM4-TAA

Mfr.:

Description:
Fibre Optic Cable Assemblies 5m ST to SC Aqua OM4 Duplex OFNR (Riser-Rated) TAA MMF Fiber Patch Cable

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
60,16 € 60,16 €
55,21 € 552,10 €
53,09 € 1.327,25 €
51,32 € 2.566,00 €
48,48 € 4.848,00 €
47,07 € 11.767,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Cable Assemblies
RoHS:  
NSC
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 75648829
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99