C-PT12-1MST-OS2

Amphenol ProLabs
46-CPT121MSTOS2
C-PT12-1MST-OS2

Mfr.:

Description:
Fibre Optic Cable Assemblies 1m Splice to ST OS2 OFNR (Riser-Rated) 12-Strand SMF Fiber Pigtail Cable

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,82 € 49,82 €
45,73 € 457,30 €
43,96 € 1.099,00 €
42,50 € 2.125,00 €
40,15 € 4.015,00 €
38,98 € 9.745,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Cable Assemblies
RoHS:  
NSC
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 78696114
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544700000
ECCN:
EAR99