C-PPA-24PTKSC5E

Amphenol ProLabs
46-CPPA24PTKSC5E
C-PPA-24PTKSC5E

Mfr.:

Description:
Patch Panels 19-inch Cat5e 24-Port Angled 1U Patch Panel with Removable tool-less Keystone Sections

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
127,12 € 127,12 €
116,66 € 1.166,60 €
112,17 € 2.804,25 €
108,42 € 5.421,00 €
102,44 € 10.244,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Patch Panels
RoHS:  
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Patch Panels
Series: NPP
Factory Pack Quantity: 1
Subcategory: Audio & Video Connectors
Part # Aliases: 28973413
Unit Weight: 2,722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517790000
ECCN:
EAR99

FEATURED PRODUCTS
AMPHENOL