C-MPO-2MPO7MOM4

Amphenol ProLabs
46-CMPO2MPO7MOM4
C-MPO-2MPO7MOM4

Mfr.:

Description:
Fibre Optic Cable Assemblies 7m MPO-12 to 2xMPO Aqua OM4 OFNR (Riser-Rated) 12-Strand MMF Fiber Fanout Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,23 € 126,23 €
115,84 € 1.158,40 €
111,39 € 2.784,75 €
107,67 € 5.383,50 €
101,72 € 10.172,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Cable Assemblies
RoHS:  
NSC
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 90599820
Unit Weight: 408,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99