C-ATTNS-ALCPC-7DB

Amphenol ProLabs
46-CATTNSALCPC7DB
C-ATTNS-ALCPC-7DB

Mfr.:

Description:
Fibre Optic Connectors 7dB fixed Male to Female LC/APC SMF OS1 Simplex fiber Attenuator

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,07 € 20,07 €
17,59 € 175,90 €
16,82 € 420,50 €
16,28 € 814,00 €
15,74 € 1.574,00 €
14,87 € 3.717,50 €
14,43 € 7.215,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Connectors
RoHS:  
NAT
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 62878130
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9013809100
ECCN:
EAR99