C-ATTN-LCPCMM3-15DB

Amphenol ProLabs
46-CATTNLCPCMM315DB
C-ATTN-LCPCMM3-15DB

Mfr.:

Description:
Fibre Optic Connectors 2-Pack of 15dB fixed LC Male to LC Female OM3 MMF Simplex Fiber Attenuators

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,24 € 47,24 €
43,35 € 433,50 €
41,68 € 1.042,00 €
40,29 € 2.014,50 €
38,07 € 3.807,00 €
36,96 € 9.240,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Connectors
RoHS:  
NAT
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Fiber Optic Connectors
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 63361766
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9013809100
ECCN:
EAR99