C-ASC-ASC-30MS9SMFA-BE

Amphenol ProLabs
46-CASCAS30MS9SMFABE
C-ASC-ASC-30MS9SMFA-BE

Mfr.:

Description:
Fibre Optic Cable Assemblies 30m ASC to ASC Blue OS2 Simplex Armored OFNR (Riser-Rated) SMF Fiber Patch Cable

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,01 € 38,01 €
34,89 € 348,90 €
33,54 € 838,50 €
32,42 € 1.621,00 €
30,63 € 3.063,00 €
29,74 € 7.435,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Cable Assemblies
RoHS:  
NSC
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 83474143
Unit Weight: 725,747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544700000
USHTS:
8544700000
KRHTS:
8544700000
MXHTS:
8544700100
ECCN:
EAR99