C-9FCAT6S-RD-TAA

Amphenol ProLabs
46-C9FCAT6SRDTAA
C-9FCAT6S-RD-TAA

Mfr.:

Description:
Ethernet Cables / Networking Cables 9ft Red CAT 6 Shielded PVC Ethernet Cable Snagless Easy Clear Boot TAA RJ-45 M/M

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,09 € 24,09 €
21,10 € 211,00 €
20,19 € 504,75 €
19,54 € 977,00 €
18,89 € 1.889,00 €
17,85 € 4.462,50 €
17,32 € 8.660,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Ethernet Cables / Networking Cables
Series: NSC
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 82888625
Unit Weight: 317,514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99