C-3FCAT6ASN-GN

Amphenol ProLabs
46-C3FCAT6ASNGN
C-3FCAT6ASN-GN

Mfr.:

Description:
Ethernet Cables / Networking Cables 3ft Green CAT 6A PVC Ethernet Cable Snagless Easy Boot RJ-45 M/M

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,77 € 6,77 €
6,12 € 61,20 €
5,78 € 144,50 €
5,36 € 536,00 €
4,79 € 1.197,50 €
4,52 € 2.260,00 €
3,95 € 3.950,00 €
3,75 € 9.375,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Series: NSC
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 79969326
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
ECCN:
EAR99