C-25FCAT6AS-OE

Amphenol ProLabs
46-C25FCAT6ASOE
C-25FCAT6AS-OE

Mfr.:

Description:
Ethernet Cables / Networking Cables 25ft Orange CAT 6A Shielded PVC Ethernet Cable Snagless Easy Clear Boot RJ-45 M/M

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,29 € 23,29 €
20,40 € 204,00 €
19,51 € 487,75 €
18,89 € 944,50 €
18,26 € 1.826,00 €
17,25 € 4.312,50 €
16,74 € 8.370,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Series: NSC
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 57948692
Unit Weight: 408,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99