C-20FCAT6AS-GN

Amphenol ProLabs
46-C20FCAT6ASGN
C-20FCAT6AS-GN

Mfr.:

Description:
Ethernet Cables / Networking Cables 20ft Green CAT 6A Shielded PVC Ethernet Cable Snagless Easy Clear Boot RJ-45 M/M

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,48 € 22,48 €
19,69 € 196,90 €
18,84 € 471,00 €
18,23 € 911,50 €
17,63 € 1.763,00 €
16,65 € 4.162,50 €
16,17 € 8.085,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Series: NSC
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 64887619
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99