C-15FSLCAT6AS-OE

Amphenol ProLabs
46-C15FSLCAT6ASOE
C-15FSLCAT6AS-OE

Mfr.:

Description:
Ethernet Cables / Networking Cables 15ft Orange CAT 6A Slim Shielded PVC Ethernet Cable Snagless Clear-Claw RJ-45 M/M

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,31 € 29,31 €
25,67 € 256,70 €
24,56 € 614,00 €
23,77 € 1.188,50 €
22,98 € 2.298,00 €
21,71 € 5.427,50 €
21,08 € 10.540,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Series: NSC
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 83524659
Unit Weight: 408,233 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
ECCN:
EAR99