C-14FCAT6P-BE

Amphenol ProLabs
46-C14FCAT6PBE
C-14FCAT6P-BE

Mfr.:

Description:
Ethernet Cables / Networking Cables 14ft Blue CAT 6 Plenum-Rated Ethernet Cable Snagless Bubble Boot RJ-45 M/M

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,32 € 31,32 €
27,43 € 274,30 €
26,25 € 656,25 €
25,40 € 1.270,00 €
24,55 € 2.455,00 €
23,19 € 5.797,50 €
22,52 € 11.260,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Series: NSC
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 78200689
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99