C-14FCAT6AS-GY

Amphenol ProLabs
46-C14FCAT6ASGY
C-14FCAT6AS-GY

Mfr.:

Description:
Ethernet Cables / Networking Cables 14ft Gray CAT 6A Shielded PVC Ethernet Cable Snagless Easy Clear Boot RJ-45 M/M

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,86 € 16,86 €
14,77 € 147,70 €
14,13 € 353,25 €
13,67 € 683,50 €
13,22 € 1.322,00 €
12,49 € 3.122,50 €
12,13 € 6.065,00 €
11,85 € 11.850,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Series: NSC
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 51826474
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99