C-100FCAT5E-RD

Amphenol ProLabs
46-C100FCAT5ERD
C-100FCAT5E-RD

Mfr.:

Description:
Ethernet Cables / Networking Cables 100ft Red CAT 5E PVC Ethernet Cable Snagless Bubble Boot RJ-45 M/M

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,75 € 39,75 €
34,82 € 348,20 €
33,32 € 833,00 €
32,24 € 1.612,00 €
31,17 € 3.117,00 €
29,45 € 7.362,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Series: NSC
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 70191380
Unit Weight: 725,747 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99