C-0-5FSLCAT6-GN

Amphenol ProLabs
46-C05FSLCAT6GN
C-0-5FSLCAT6-GN

Mfr.:

Description:
Ethernet Cables / Networking Cables 6in Green CAT 6 Slim PVC Ethernet Cable Snagless Clear-Claw RJ-45 M/M

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,73 € 5,73 €
5,18 € 51,80 €
4,89 € 122,25 €
4,53 € 453,00 €
4,06 € 1.015,00 €
3,82 € 1.910,00 €
3,34 € 3.340,00 €
3,17 € 7.925,00 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Series: NSC
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 70432053
Unit Weight: 136,078 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
ECCN:
EAR99