AD-6019R-C

Amphenol ProLabs
46-AD-6019R-C
AD-6019R-C

Mfr.:

Description:
Desktop AC Adapters 6ft Samsung AD-6019R Compatible 60W 19V at 3.16A Black 5.5 mm x 3.0 mm Laptop Power Adapter and Cable

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Desktop AC Adapters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
Included
North America
100 VAC to 240 VAC
1 Output
60 W
19 V
3.16 A
Barrel Connector
Barrel Connector
APA
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Desktop AC Adapters
Subcategory: Power Supplies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Power Adapters & Cords

Amphenol ProLabs Power Adapters and Cords provide reliable power for a wide range of compatible laptops and electronic devices. These devices are designed for versatility and dependability and offer stable performance and a convenient form factor suited for both office and field environments. The power adapters and cords are compatible with multiple connector types and offer various wattage options. These devices make it easy to match the right adapter to your power requirements.