4X70M60572-C

Amphenol ProLabs
46-4X70M60572C
4X70M60572-C

Mfr.:

Description:
Memory Modules Lenovo 4X70M60572 Compatible Factory Original 8GB DDR4-2400MHz Unbuffered Single Rank x8 1.2V 288-pin CL15 UDIMM

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Memory Modules
RoHS:  
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Memory Modules
Series: MCO
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 70799562
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473305100
ECCN:
EAR99

FEATURED PRODUCTS
AMPHENOL