430-3544-C

Amphenol ProLabs
46-4303544C
430-3544-C

Mfr.:

Description:
Ethernet Modules Dell 430-3544 Comparable 10/100/1000Mbs Single RJ-45 Port 100m PCIe 2.0 x4 Network Interface Card

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,05 € 35,05 €
32,83 € 328,30 €
32,16 € 804,00 €
31,67 € 1.583,50 €
30,33 € 3.033,00 €
29,57 € 7.392,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Modules
RoHS:  
Brand: Amphenol ProLabs
Product Type: Ethernet Modules
Series: NPC
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 28972333
Unit Weight: 226,796 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8534001900
USHTS:
8517620090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.