331-2292-C

Amphenol ProLabs
46-3312292C
331-2292-C

Mfr.:

Description:
Computer Cables 3ft Dell 331-2292 Compatible HDMI 1.3 Male to Male Stacking Cable

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,96 € 65,96 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Computer Cables
RoHS:  
Brand: Amphenol ProLabs
Product Type: Computer Cables
Series: ASC
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 28975574
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8544422000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.