10304-C

Amphenol ProLabs
46-10304C
10304-C

Mfr.:

Description:
Fibre Optic Cable Assemblies Extreme Networks 10304 Compatible TAA Compliant 10GBase-CU SFP+ Direct Attach Cable (Passive Twinax, 1m)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
32,60 € 32,60 €
27,95 € 279,50 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Cable Assemblies
RoHS:  
NTW
10G Ethernet
SFP+
SFP+
Patch Cord
1 m
Black
Brand: Amphenol ProLabs
Cable Diameter: 4.2 mm
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Data Transmission Rate: 10.3125 Gb/s
Description/Function: 10GBase-CU Direct Attach Cable
Features: AC Coupled Inputs and Outputs
Mounting Angle: Straight
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 28970941
Unit Weight: 272,155 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A991.b.1