02310MUM-C

Amphenol ProLabs
46-02310MUMC
02310MUM-C

Mfr.:

Description:
Fibre Optic Cable Assemblies Huawei 02310MUM Compatible TAA Compliant 40GBase-CU QSFP+ to 4xSFP+ Direct Attach Cable (Passive Twinax, 5m)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
273,91 € 273,91 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Cable Assemblies
RoHS:  
NTW
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 28978386
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
ECCN:
5A991

Cable Assemblies

Amphenol ProLabs Cable Assemblies are robust and compatible with an extensive range of vendors. The comprehensive portfolio features active optical cables (AOC), direct attach cables (DAC), Ethernet cables, splitter cables, Twinax cables, and a wide variety of fiber cables, including patch, fanout, pigtail, trunk, mode conditioning, and bulk. The Ethernet cables include Cat 6 and Cat 6A clear-claw PVC cables that combine durability with a sleek, space-saving design. These cable assemblies offer quick connections and are designed for seamless integration. Amphenol ProLabs Cable Assemblies are compatible with companies such as Aruba Networks®, Cisco®, Dell®, F5 Networks®, Fujitsu®, HP®, IBM®, Intel®, Juniper Networks®, Lenovo®, Netgear®, QLogic®, Ruckus®, Tyco®, and Waystream®.