02310LLE-C

Amphenol ProLabs
46-02310LLEC
02310LLE-C

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers Huawei 02310LLE Compatible TAA 1000Base-DWDM SFP Transceiver 100GHz (SMF, 1560.61nm, 120km, LC, DOM)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3.355,56 € 3.355,56 €
10 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Transceivers
1560.61 nm
1 Gb/s
Singlemode
SFP
0 C
+ 70 C
LC
120 km
NTR
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 62410025
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699090
USHTS:
8517620090
ECCN:
5A991

Transceivers

Amphenol ProLabs Transceivers are available in an extensive range of compatible optical and copper transceivers to fit a variety of requirements. These standards-based transceivers are designed to comply with the Multi-Source Agreement (MSA). The product lineup ranges from 100BASE-FX to 800Gb and includes optical and copper transceivers such as GBIC, X2, XFP, CFP, SFP, SFP+, QSFP+, and QSFP28. Amphenol ProLabs Transceivers are manufactured utilizing high-quality components to produce a consistent, standardized product compatible with Original Equipment Manufacturer (OEM) specifications. ProLabs rigorously tests the transceivers and codes them in their facilities to ensure the highest performance levels. The transceivers also undergo 100% application testing in end-use conditions. Typical applications include access and enterprise, data centers, network operators, and high-speed data transmission.