0061004011-C

Amphenol ProLabs
46-0061004011C
0061004011-C

Mfr.:

Description:
Fibre Optic Transmitters, Receivers, Transceivers ADVA 0061004011 Compatible TAA 1000Base-BX SFP Transceiver (SMF, 1490nmTx/1310nmRx, 10km, LC, DOM)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
72,67 € 72,67 €

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Fibre Optic Transmitters, Receivers, Transceivers
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Transceivers
1490 nm, 1310 nm
1 Gb/s
Singlemode
SFP
0 C
+ 70 C
LC
10 km
NTR
Brand: Amphenol ProLabs
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Fiber Optic Transmitters, Receivers, Transceivers
Factory Pack Quantity: 1
Subcategory: Fiber Optic
Part # Aliases: 28976568
Unit Weight: 181,437 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8517699090
USHTS:
8517620090
ECCN:
5A991

Transceivers

Amphenol ProLabs Transceivers are available in an extensive range of compatible optical and copper transceivers to fit a variety of requirements. These standards-based transceivers are designed to comply with the Multi-Source Agreement (MSA). The product lineup ranges from 100BASE-FX to 800Gb and includes optical and copper transceivers such as GBIC, X2, XFP, CFP, SFP, SFP+, QSFP+, and QSFP28. Amphenol ProLabs Transceivers are manufactured utilizing high-quality components to produce a consistent, standardized product compatible with Original Equipment Manufacturer (OEM) specifications. ProLabs rigorously tests the transceivers and codes them in their facilities to ensure the highest performance levels. The transceivers also undergo 100% application testing in end-use conditions. Typical applications include access and enterprise, data centers, network operators, and high-speed data transmission.