SP4DXT1M0091

Amphenol Positronic
276-SP4DXT1M0091
SP4DXT1M0091

Mfr.:

Description:
Power to the Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
38,72 € 968,00 €
37,43 € 1.871,50 €
35,35 € 3.535,00 €
34,32 € 8.580,00 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Power to the Board
Power to the Board
Without Pin Contacts
100 VAC to 1 kVAC
Cable Mount / Free Hanging
Crimp
Scorpion
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Colour: Blue
Housing Material: Polyester
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product: Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Wire Gauge Max: 26 AWG
Wire Gauge Min: 4 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Scorpion Configurable Power/Signal Connectors

Positronic Scorpion Configurable Power/Signal Connectors are versatile connectors offering up to 100A per contact with the ability to add signal contacts and various accessories to suit user needs for a single-piece insulator body. Unique locking systems provide blind mating with float mount and cable connector options available. The connectors feature a standard 14.60mm height with lengths up to 101mm. With high power densities and low contact resistance, the Positronic Scorpion connectors are commonly used in military and space markets.