SP2T3F000A2/AA

Amphenol Positronic
276-SP2T3F000A2/AA
SP2T3F000A2/AA

Mfr.:

Description:
Power to the Board

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 25   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
66,75 € 1.668,75 €
64,31 € 3.215,50 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Power to the Board
Power to the Board
Socket (Female)
1 kVrms
24 Position
Panel
Solder
Scorpion
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Plating: Gold
Housing Colour: Blue
Housing Material: Polyester
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Straight
Product: Connectors
Factory Pack Quantity: 1
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Scorpion Configurable Power/Signal Connectors

Positronic Scorpion Configurable Power/Signal Connectors are versatile connectors offering up to 100A per contact with the ability to add signal contacts and various accessories to suit user needs for a single-piece insulator body. Unique locking systems provide blind mating with float mount and cable connector options available. The connectors feature a standard 14.60mm height with lengths up to 101mm. With high power densities and low contact resistance, the Positronic Scorpion connectors are commonly used in military and space markets.