SND37M100EG

Amphenol Positronic
276-SND37M100EG
SND37M100EG

Mfr.:

Description:
D-Sub Standard Connectors D-Sub Male Connector 37P Crimp Gold Shell Jackscrews

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
180,65 € 4.516,25 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Standard Connectors
RoHS: N
37 Position
Pin (Male)
Crimp
Through Hole
Straight
2 Row
Male
Gold
Plug
4
Brass
Gold.
IP67
Unfiltered
SND
Bulk
Brand: Amphenol Positronic
Contact Type: Machined Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SND Standard Density D-Sub Connectors

Positronic SND Standard Density D-Sub Connectors feature size 20 fixed or removable contacts and -55°C to +125°C operating temperature range. SND connectors deliver high performance for use in harsh environments, including space flights. Positronic SND Standard Density D-Sub Connectors conform to GSFC S-311-P4, GSFC S-311-P10, MIL-DTL-24308 Class M, ASTM E-595, and NASA-RP-1124. Applicable variants are qualified to GSFC and military specifications. Terminations include cable or wire crimp and solder, straight and right-angle PCB mount.