SMPL29S0T0LB

Amphenol Positronic
276-SMPL29S0T0LB
SMPL29S0T0LB

Mfr.:

Description:
Rectangular Mil Spec Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
158,35 € 1.583,50 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Rectangular Mil Spec Connectors
Connectors
29 Position
3 Row
Solder
PCB Mount
Socket (Female)
Gold
MIL-DTL-28748
SMPL
Right Angle
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Size: Size 22
Housing Material: Diallyl Phthalate (DAP)
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SMPL Mini-Rectangular Connectors

Positronic SMPL Mini-Rectangular Connectors offer size 22 machined contacts and a right-angle solder termination. These high-density connectors feature high reliability with 4 to 50 fixed contacts. The female closed-entry contacts utilize Positronic's unique PosiBand® system. The connectors are intermateable with SGMC and SGM series connectors and conform to MIL-DTL-28748 and UL E49351 standards. Positronic SMPL Mini-Rectangular Connectors are designed for rack and panel applications.