SGM50SDS6NSS0000

Amphenol Positronic
276-SGM50SDS6NSS0000
SGM50SDS6NSS0000

Mfr.:

Description:
Rectangular Mil Spec Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
124,73 € 3.118,25 €
120,56 € 6.028,00 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Rectangular Mil Spec Connectors
Connectors
50 Position
Solder
PCB Mount
Socket (Female)
Gold
MIL-DTL-28748
SGM
Straight
Bulk
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Housing Material: Diallyl Phthalate (DAP)
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 25
Subcategory: MIL-Spec / MIL-Type
Voltage Rating: 250 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

SGM Mini-Rectangular Connectors

Positronic SGM Mini-Rectangular Connectors feature size 22 contacts with 4 to 50 fixed contacts. Terminations include wire wrap, solder cup, straight solder, and compliant press-in printed board mount. This series offers high reliability and a variety of polarization and connector coding (keying) options. The connectors conform to MIL-DTL-28748 and 28748/8, and UL E49351 and are intermateable with the SGMC and SMPL series. Positronic SGM Mini-Rectangular Connectors are designed for rack and panel applications.