SGM34MDS4ESSPC00/AA

Amphenol Positronic
276-SGM34MDS4ESSPCAA
SGM34MDS4ESSPC00/AA

Mfr.:

Description:
Rectangular Mil Spec Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,04 € 1.130,40 €
108,69 € 2.717,25 €
105,07 € 5.253,50 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: Rectangular Mil Spec Connectors
High Density Rectangular Connectors
34 Position
4 Row
Solder
PCB Mount
Pin (Male)
Gold
MIL-DTL-28748/7, MIL-DTL-28748/8
Straight
Brand: Amphenol Positronic
Contact Material: Copper
Contact Size: 22
Housing Material: Aluminum
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 135 C
Minimum Operating Temperature: - 55 C
Pitch: 2.38 mm
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.