SDD26M100T2D

Amphenol Positronic
276-SDD26M100T2D
SDD26M100T2D

Mfr.:

Description:
D-Sub High Density Connectors D-Sub Male Connector 26P Crimp Gold Shell Jackscrews

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
134,74 € 3.368,50 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub High Density Connectors
RoHS: N
26 Position
3 Row
Male
Crimp
Straight
Gold
SDD
IP67
Bulk
Boardlocks: Without
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Type: Machined Contacts
Filtered: Unfiltered
Insulation: Insulated
Insulation Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Mounting Style: Through Hole
Product Type: High Density D-Sub Connectors
Shell Material: Brass
Shell Plating: Gold.
Shell Size: 2
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SDD High Density D-Sub Connectors

Positronic SDD High Density D-Sub Connectors provide high performance for use in harsh environments, including space flights. The connectors feature size 22 fixed or removable contacts. The female closed-entry contacts utilize Positronic's unique PosiBand® system. Terminations include cable or wire crimp and solder, and straight or right-angle PCB mount. Applicable variants are qualified to GSFC and military specifications. Positronic SDD High Density D-Sub Connectors conform to GSFC S-311-P4, MIL-DTL-24308 Class M, ASTM E-595, and NASA-RP-1124.