SD9F10Z00

Amphenol Positronic
276-SD9F10Z00
SD9F10Z00

Mfr.:

Description:
D-Sub Standard Connectors D-Sub Female Connector 9P Crimp Zinc Shell Backshell Assembly

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
11 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
48,13 € 1.203,25 €
47,75 € 4.775,00 €
47,74 € 11.935,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Standard Connectors
RoHS: N
9 Position
Socket (Female)
Crimp
Through Hole
Straight
2 Row
Female
Gold
Receptacle
1
Steel
Zinc.
IP67
Unfiltered
SD
Bulk
Brand: Amphenol Positronic
Contact Type: Machined Contacts
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Soli-D (SD) Standard Density D-Sub Connectors

Positronic Soli-D (SD) Standard Density D-Sub Connectors feature crimp-removable size 20 contacts that offer rapid assembly and allow contact repairs or wiring changes. The precision machined contacts have closed barrel, crimp terminations. The female contact features a rugged open entry design. These professional-quality connectors are mateable and compatible with all D-subminiature connectors conforming to IEC 60807-2, IEC 60807-3, and MIL-DTL-24308. Positronic SD Standard Density D-Sub Connectors meet the requirements of IEC 60807-3, Performance Level 2, and have an operating temperature range of -55°C to +125°C operating temperature range. The Soli-D series is recommended for use in sheltered, noncorrosive indoor or outdoor environments that have normal ventilation, but without temperature or humidity controls.