SD15F00000

Amphenol Positronic
276-SD15F00000
SD15F00000

Mfr.:

Description:
D-Sub Standard Connectors CONN Dsub Rcpt 15POS NOT INCLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,16 € 13,16 €
11,18 € 111,80 €
10,47 € 261,75 €
9,98 € 499,00 €
9,50 € 950,00 €
8,90 € 2.225,00 €
8,55 € 4.275,00 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Standard Connectors
RoHS: N
15 Position
Socket (Female)
Crimp
Through Hole
Straight
2 Row
Female
Gold
Receptacle
2
Steel
Zinc.
IP67
Unfiltered
SD
Brand: Amphenol Positronic
Contact Type: Machined Contacts
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Soli-D (SD) Standard Density D-Sub Connectors

Positronic Soli-D (SD) Standard Density D-Sub Connectors feature crimp-removable size 20 contacts that offer rapid assembly and allow contact repairs or wiring changes. The precision machined contacts have closed barrel, crimp terminations. The female contact features a rugged open entry design. These professional-quality connectors are mateable and compatible with all D-subminiature connectors conforming to IEC 60807-2, IEC 60807-3, and MIL-DTL-24308. Positronic SD Standard Density D-Sub Connectors meet the requirements of IEC 60807-3, Performance Level 2, and have an operating temperature range of -55°C to +125°C operating temperature range. The Soli-D series is recommended for use in sheltered, noncorrosive indoor or outdoor environments that have normal ventilation, but without temperature or humidity controls.