SCBM3W3M0000D

Amphenol Positronic
276-SCBM3W3M0000D
SCBM3W3M0000D

Mfr.:

Description:
D-Sub Mixed Contact Connectors D-Sub Male Connector 3P Crimp 3W3 Gold Shell

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 25   Multiples: 25
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,12 € 1.628,00 €
63,00 € 6.300,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Mixed Contact Connectors
RoHS: N
3W3
3 Position
Mounting Holes
Straight
Crimp
IP67
Bulk
Brand: Amphenol Positronic
Contact Material: Copper Alloy
Contact Plating: Gold
Filtered: Unfiltered
Gender: Male
Insulation: Insulated
Insulation Material: Polyester
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 1 Row
Product Type: Mixed Contact D-Sub Connectors
Series: SCBM
Shell Material: Brass
Shell Plating: Gold.
Shell Size: 2
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Voltage Rating: 300 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCBM Combo-D D-Sub Connectors

Positronic SCBM Combo-D D-Sub Connectors feature fixed size 20 and 8 removable contacts and space-flight performance. These high-performance connectors provide up to 70A current ratings and are designed for harsh environments. The series offers a variety of terminations, including cable or wire crimp and solder, straight and right-angle PCB mount. The female closed-entry signal contacts utilize Positronic's unique PosiBand® system. The SCBM series is part of the Combo-D family mixed density D-sub to mix signal / power / coax / HV and fiber optic. Positronic SCBM Combo-D D-Sub Connectors conform to GSFC S-311-P4, GSFC S-311-P10, DSCC Specification 85039, ASTM E-595, and NASA-RP-1124. Applicable variants are qualified to GSFC and military specifications.