SCBM36W4M2000G/AA

Amphenol Positronic
276-SCBM36W4M2000GAA
SCBM36W4M2000G/AA

Mfr.:

Description:
D-Sub Mixed Contact Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,81 € 1.638,10 €
155,18 € 3.879,50 €
154,04 € 7.702,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Mixed Contact Connectors
Brand: Amphenol Positronic
Product Type: Mixed Contact D-Sub Connectors
Series: SCBM
Shell Plating: Gold.
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SCBM Combo-D D-Sub Connectors

Positronic SCBM Combo-D D-Sub Connectors feature fixed size 20 and 8 removable contacts and space-flight performance. These high-performance connectors provide up to 70A current ratings and are designed for harsh environments. The series offers a variety of terminations, including cable or wire crimp and solder, straight and right-angle PCB mount. The female closed-entry signal contacts utilize Positronic's unique PosiBand® system. The SCBM series is part of the Combo-D family mixed density D-sub to mix signal / power / coax / HV and fiber optic. Positronic SCBM Combo-D D-Sub Connectors conform to GSFC S-311-P4, GSFC S-311-P10, DSCC Specification 85039, ASTM E-595, and NASA-RP-1124. Applicable variants are qualified to GSFC and military specifications.