SADD15SSGMSG/AA

Amphenol Positronic
276-SADD15SSGMSG/AA
SADD15SSGMSG/AA

Mfr.:

Description:
D-Sub Adapters & Gender Changers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
310,54 € 3.105,40 €
294,18 € 7.354,50 €

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Adapters & Gender Changers
High Density D-Sub
Female
15 Position
Male
Unfiltered
Brand: Amphenol Positronic
Contact Material: Copper
Contact Plating: Gold
Current Rating: 5 A
Product Type: D-Sub Adapters & Gender Changers
Series: SAD
Shell Material: Brass
Shell Plating: Gold
Shell Size: 1
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SAD Adapter/Saver D-Sub Connectors

Positronic SAD Adapter/Saver D-Sub Connectors help prevent unwanted wear during testing and offer high performance for use in harsh environments, including space flight. These connectors have size 20 fixed contacts. The female closed-entry contacts utilize the PosiBand® system. Positronic SAD Adapter/Saver D-Sub Connectors are suitable for use as connector saver or gender changer, while a wide variety of jackscrew options allows for mechanical keying. The SAD series conform to GSFC S-311-P4, GSFC S-311-P10, MIL-DTL-24308 Class M, ASTM E-595, and NASA-RP-1124.