SAD9M/F

Amphenol Positronic
276-SAD9M/F
SAD9M/F

Mfr.:

Description:
D-Sub Adapters & Gender Changers ADAPTER SAVER 9C M/F SZ 20

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Positronic
Product Category: D-Sub Adapters & Gender Changers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Standard D-Sub
Male
9 Position
Standard D-Sub
Female
9 Position
Unfiltered
Brand: Amphenol Positronic
Contact Material: Copper
Contact Plating: Gold
Current Rating: 7.5 A
Product Type: D-Sub Adapters & Gender Changers
Series: SAD
Shell Material: Brass
Shell Plating: Gold
Shell Size: 1
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SAD Adapter/Saver D-Sub Connectors

Positronic SAD Adapter/Saver D-Sub Connectors help prevent unwanted wear during testing and offer high performance for use in harsh environments, including space flight. These connectors have size 20 fixed contacts. The female closed-entry contacts utilize the PosiBand® system. Positronic SAD Adapter/Saver D-Sub Connectors are suitable for use as connector saver or gender changer, while a wide variety of jackscrew options allows for mechanical keying. The SAD series conform to GSFC S-311-P4, GSFC S-311-P10, MIL-DTL-24308 Class M, ASTM E-595, and NASA-RP-1124.